
110149 | |
|---|---|
DigiKey Part Number | 1849-110149-ND |
Manufacturer | |
Manufacturer Product Number | 110149 |
Description | SENSOR GMR 2-WIRE CABLE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetoresistive (GMR) Magnet 2-Wire Cable Leads Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetoresistive (GMR) | |
Output Type | 2-Wire | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | 5V ~ 60V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 526,55000 Kč | 1 526,55 Kč |
| Unit Price without VAT: | 1 526,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 847,12550 Kč |










