Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10136653-03LF | |
|---|---|
DigiKey Part Number | 609-10136653-03LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136653-03LF |
Description | CONN RCPT HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136653-03LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450300 | Molex | 94 457 | WM1846-ND | 8,19000 Kč | Parametric Equivalent |
| 0436450308 | Molex | 11 458 | WM11251-ND | 8,82000 Kč | Parametric Equivalent |
| 1-2008570-3 | TE Connectivity AMP Connectors | 0 | A108598-ND | 5,86348 Kč | Parametric Equivalent |
| 1-2008571-3 | TE Connectivity AMP Connectors | 0 | A108602-ND | 6,13079 Kč | Parametric Equivalent |
| 1445022-3 | TE Connectivity AMP Connectors | 11 266 | A30259-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,75129 Kč | 26 269,35 Kč |
| Unit Price without VAT: | 1,75129 Kč |
|---|---|
| Unit Price with VAT: | 2,11906 Kč |





















