



2029047-3 | |
|---|---|
DigiKey Part Number | A99176-ND |
Manufacturer | |
Manufacturer Product Number | 2029047-3 |
Description | CONN RCPT HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029047-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,35800 Kč | 158,95 Kč |
| 50 | 6,05160 Kč | 302,58 Kč |
| 100 | 5,76190 Kč | 576,19 Kč |
| 250 | 5,40068 Kč | 1 350,17 Kč |
| 500 | 5,14200 Kč | 2 571,00 Kč |
| 1 000 | 4,89631 Kč | 4 896,31 Kč |
| 2 500 | 4,58966 Kč | 11 474,15 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










