
794611-3 | |
|---|---|
DigiKey Part Number | A30310-ND |
Manufacturer | |
Manufacturer Product Number | 794611-3 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794611-2 | TE Connectivity AMP Connectors | 74 691 | A33279-ND | 4,17000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,84480 Kč | 71,12 Kč |
| 50 | 2,70700 Kč | 135,35 Kč |
| 100 | 2,57770 Kč | 257,77 Kč |
| 250 | 2,41508 Kč | 603,77 Kč |
| 500 | 2,29952 Kč | 1 149,76 Kč |
| 1 000 | 2,18962 Kč | 2 189,62 Kč |
| 2 500 | 2,05235 Kč | 5 130,88 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |


















