3 Position Rectangular Housing Connector Receptacle Red 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157591023

DigiKey Part Number
900-2157591023-ND
Manufacturer
Manufacturer Product Number
2157591023
Description
MICROFIT+ SR RCPT 3CKT POL-C RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Red 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157591023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.118" (3.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Red
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436450300Molex85 768WM1846-ND8,19000 KčParametric Equivalent
0436450308Molex10 236WM11251-ND8,82000 KčParametric Equivalent
2157591033Molex3 525900-2157591033-ND13,86000 KčParametric Equivalent
2157591043Molex3 884900-2157591043-ND13,86000 KčParametric Equivalent
1445022-3TE Connectivity AMP Connectors10 079A30259-ND7,98000 KčParametric Equivalent
In-Stock: 3 521
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,82200 Kč118,22 Kč
2511,07840 Kč276,96 Kč
5010,54940 Kč527,47 Kč
10010,04330 Kč1 004,33 Kč
2509,41300 Kč2 353,25 Kč
5008,96362 Kč4 481,81 Kč
1 0008,53527 Kč8 535,27 Kč
2 5008,00082 Kč20 002,05 Kč
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč