
2157591033 | |
|---|---|
DigiKey Part Number | 900-2157591033-ND |
Manufacturer | |
Manufacturer Product Number | 2157591033 |
Description | MICROFIT+ SR RCPT 3CKT POL-D BLU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591033 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450300 | Molex | 85 768 | WM1846-ND | 8,19000 Kč | Parametric Equivalent |
| 0436450308 | Molex | 10 236 | WM11251-ND | 8,82000 Kč | Parametric Equivalent |
| 2157591023 | Molex | 3 521 | 900-2157591023-ND | 13,86000 Kč | Parametric Equivalent |
| 2157591043 | Molex | 3 884 | 900-2157591043-ND | 13,86000 Kč | Parametric Equivalent |
| 1445022-3 | TE Connectivity AMP Connectors | 10 079 | A30259-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 25 | 11,07840 Kč | 276,96 Kč |
| 50 | 10,54940 Kč | 527,47 Kč |
| 100 | 10,04330 Kč | 1 004,33 Kč |
| 250 | 9,41300 Kč | 2 353,25 Kč |
| 500 | 8,96362 Kč | 4 481,81 Kč |
| 1 000 | 8,53527 Kč | 8 535,27 Kč |
| 2 500 | 8,00082 Kč | 20 002,05 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










