10127716-081LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,18054 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 603
Unit Price: 14,52000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 8 230
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 8 187
Unit Price: 4,21000 Kč
Datasheet
8 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127716-081LF

DigiKey Part Number
609-10127716-081LF-ND
Manufacturer
Manufacturer Product Number
10127716-081LF
Description
10127716-081LF-MTK 3.0 DR 08P RE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10127716-081LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
6 0002,30238 Kč13 814,28 Kč
Unit Price without VAT:2,30238 Kč
Unit Price with VAT:2,78588 Kč