
DMT-2A-08 | |
|---|---|
DigiKey Part Number | 2057-DMT-2A-08-ND |
Manufacturer | |
Manufacturer Product Number | DMT-2A-08 |
Description | CONN RCPT HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 7,11840 Kč | 355,92 Kč |
| 100 | 6,77820 Kč | 677,82 Kč |
| 250 | 6,35316 Kč | 1 588,29 Kč |
| 500 | 6,04952 Kč | 3 024,76 Kč |
| 1 000 | 5,76059 Kč | 5 760,59 Kč |
| 3 000 | 5,33076 Kč | 15 992,28 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

