


G88MPH0822CEU | |
|---|---|
DigiKey Part Number | 664-G88MPH0822CEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH0822CEU |
Description | MICRO POWER PLUS 2X4 CABLE SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH0822CEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Black |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250800 | Molex | 116 103 | WM1786-ND | 0,47000 Kč | Parametric Equivalent |
| 0430250808 | Molex | 6 542 | WM13210-ND | 0,60000 Kč | Parametric Equivalent |
| 3-794617-8 | TE Connectivity AMP Connectors | 10 845 | 17-3-794617-8-ND | 0,67000 Kč | Parametric Equivalent |
| 662008113322 | Würth Elektronik | 1 154 | 732-1961-ND | 0,85000 Kč | Parametric Equivalent |
| 794617-8 | TE Connectivity AMP Connectors | 32 768 | A30296-ND | 0,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 50 | 3,53180 Kč | 176,59 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 250 | 3,15136 Kč | 787,84 Kč |
| 500 | 3,00104 Kč | 1 500,52 Kč |
| 1 000 | 2,85741 Kč | 2 857,41 Kč |
| 2 500 | 2,67834 Kč | 6 695,85 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


