10127716-08GLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7 644
Unit Price: 14,52000 Kč
Datasheet
10127716-062LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127716-08GLF

DigiKey Part Number
609-10127716-08GLF-ND
Manufacturer
Manufacturer Product Number
10127716-08GLF
Description
10127716-08GLF-MTK 3.0 DR 08 REC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10127716-08GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
6 0002,18054 Kč13 083,24 Kč
Unit Price without VAT:2,18054 Kč
Unit Price with VAT:2,63845 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from WEC