




RJMG201826230ER | |
|---|---|
DigiKey Part Number | 664-RJMG201826230ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201826230ER |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201826230ER Models |
Category | Height Above Board 0.448" (11.38mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green, Orange - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 127,79400 Kč | 1 277,94 Kč |
| 25 | 119,78920 Kč | 2 994,73 Kč |
| 50 | 114,06540 Kč | 5 703,27 Kč |
| 100 | 108,61850 Kč | 10 861,85 Kč |
| 450 | 97,68549 Kč | 43 958,47 Kč |
| 900 | 93,02744 Kč | 83 724,70 Kč |
| 1 350 | 90,40635 Kč | 122 048,57 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |











