Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE1Y36915644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36915644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36915644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1SE003F | Bel Inc. | 109 | 1847-BC-1SE003F-ND | 143,21000 Kč | Parametric Equivalent |
| BM-6ASE003F | Stewart Connector | 0 | 380-BM-6ASE003F-ND | 230,24575 Kč | Parametric Equivalent |
| C6ASPAT3BL | StarTech.com | 0 | 5214-C6ASPAT3BL-ND | 313,92000 Kč | Parametric Equivalent |
| CAT6A-03BL-SFTP | Ease Electronics | 0 | 4627-CAT6A-03BL-SFTP-ND | 233,71000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNB-003 | Amphenol Cables on Demand | 552 | MP-6ARJ45SNNB-003-ND | 197,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,74600 Kč | 1 057,46 Kč |
| 25 | 99,11040 Kč | 2 477,76 Kč |
| 50 | 94,37340 Kč | 4 718,67 Kč |
| 110 | 89,26627 Kč | 9 819,29 Kč |
| 330 | 82,60867 Kč | 27 260,86 Kč |
| 550 | 79,68589 Kč | 43 827,24 Kč |
| 1 100 | 75,88582 Kč | 83 474,40 Kč |
| 2 530 | 71,56019 Kč | 181 047,28 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |
















