
TRD626ASZ-BLU-3F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-BLU-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-BLU-3F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,81000 Kč | 782,81 Kč |
| 10 | 665,30100 Kč | 6 653,01 Kč |
| 25 | 623,64880 Kč | 15 591,22 Kč |
| 50 | 593,89480 Kč | 29 694,74 Kč |
| 100 | 565,57690 Kč | 56 557,69 Kč |
| 250 | 530,21292 Kč | 132 553,23 Kč |
| Unit Price without VAT: | 782,81000 Kč |
|---|---|
| Unit Price with VAT: | 947,20010 Kč |

