
N262-S03-BL | |
|---|---|
DigiKey Part Number | 95-N262-S03-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-S03-BL |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 174,07300 Kč | 1 740,73 Kč |
| 25 | 163,17120 Kč | 4 079,28 Kč |
| 50 | 155,38100 Kč | 7 769,05 Kč |
| 100 | 147,96450 Kč | 14 796,45 Kč |
| 250 | 138,70524 Kč | 34 676,31 Kč |
| 500 | 132,09086 Kč | 66 045,43 Kč |
| 1 000 | 126,77543 Kč | 126 775,43 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |

