
RJE1Y32C05644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32C05644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32C05644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610030 | Weidmüller | 11 | 281-5567-ND | 356,34000 Kč | Parametric Equivalent |
| C6ASPAT10BK | StarTech.com | 47 | 5214-C6ASPAT10BK-ND | 527,26000 Kč | Parametric Equivalent |
| CAT6A-10BK | Triplett Test Equipment and Tools | 30 | 4958-CAT6A-10BK-ND | 440,33000 Kč | Parametric Equivalent |
| NLBK-10F-CAT6A-PATCH | StarTech.com | 85 | 5214-NLBK-10F-CAT6A-PATCH-ND | 474,55000 Kč | Parametric Equivalent |
| STP28X3MBL | Panduit Corp | 24 | STP28X3MBL-ND | 777,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 199,25000 Kč | 1 992,50 Kč |
| 40 | 180,67200 Kč | 7 226,88 Kč |
| 80 | 172,04975 Kč | 13 763,98 Kč |
| 120 | 167,19658 Kč | 20 063,59 Kč |
| 280 | 157,50075 Kč | 44 100,21 Kč |
| 520 | 150,77533 Kč | 78 403,17 Kč |
| 1 000 | 143,98497 Kč | 143 984,97 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |








