Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLBK-10F-CAT6A-PATCH

DigiKey Part Number
5214-NLBK-10F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLBK-10F-CAT6A-PATCH
Description
10FT CAT6A ETHERNET CABLE LSZH,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Factory Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1471,33000 Kč471,33 Kč
10400,50900 Kč4 005,09 Kč
25375,43240 Kč9 385,81 Kč
50357,51740 Kč17 875,87 Kč
100340,46190 Kč34 046,19 Kč
250319,16840 Kč79 792,10 Kč
500303,95264 Kč151 976,32 Kč
Manufacturers Standard Package
Unit Price without VAT:471,33000 Kč
Unit Price with VAT:570,30930 Kč