Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT10BK

DigiKey Part Number
5214-C6ASPAT10BK-ND
Manufacturer
Manufacturer Product Number
C6ASPAT10BK
Description
10FT BLACK CAT6A STP CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Factory Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1523,68000 Kč523,68 Kč
10445,07700 Kč4 450,77 Kč
25417,21000 Kč10 430,25 Kč
50397,30140 Kč19 865,07 Kč
100378,35010 Kč37 835,01 Kč
250354,68864 Kč88 672,16 Kč
500337,78236 Kč168 891,18 Kč
Manufacturers Standard Package
Unit Price without VAT:523,68000 Kč
Unit Price with VAT:633,65280 Kč