
STP28X3MBL | |
|---|---|
DigiKey Part Number | STP28X3MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X3MBL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,35000 Kč | 777,35 Kč |
| 10 | 722,85600 Kč | 7 228,56 Kč |
| 25 | 702,19840 Kč | 17 554,96 Kč |
| 50 | 686,94540 Kč | 34 347,27 Kč |
| 100 | 671,99900 Kč | 67 199,90 Kč |
| 250 | 652,70772 Kč | 163 176,93 Kč |
| 500 | 638,45636 Kč | 319 228,18 Kč |
| 1 000 | 624,49900 Kč | 624 499,00 Kč |
| 2 500 | 606,47709 Kč | 1 516 192,72 Kč |
| Unit Price without VAT: | 777,35000 Kč |
|---|---|
| Unit Price with VAT: | 940,59350 Kč |

