
RJE1Y22A53644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22A53644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22A53644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084U1500-E | METZ CONNECT USA Inc. | 1 | 1849-13084U1500-E-ND | 146,39000 Kč | Parametric Equivalent |
| TRD695ODS-5 | L-com | 1 | 5073-TRD695ODS-5-ND | 509,48000 Kč | Parametric Equivalent |
| TRD695TAADSZ-BLK-5F | L-com | 0 | 5073-TRD695TAADSZ-BLK-5F-ND | 182,34000 Kč | Parametric Equivalent |
| TRD695TAAS-BLK-5F | L-com | 0 | 5073-TRD695TAAS-BLK-5F-ND | 114,56000 Kč | Parametric Equivalent |
| TRG614-C6B-1.5M | L-com | 0 | 5073-TRG614-C6B-1.5M-ND | 552,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,34300 Kč | 1 393,43 Kč |
| 25 | 130,61600 Kč | 3 265,40 Kč |
| 90 | 119,32467 Kč | 10 739,22 Kč |
| 180 | 113,62950 Kč | 20 453,31 Kč |
| 270 | 110,42693 Kč | 29 815,27 Kč |
| 540 | 105,15954 Kč | 56 786,15 Kč |
| 1 080 | 100,14549 Kč | 108 157,13 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |



