


222A-03003 | |
|---|---|
DigiKey Part Number | 4827-222A-03003-ND |
Manufacturer | |
Manufacturer Product Number | 222A-03003 |
Description | RJ45 PLUG CABLE GLAND, SCREW TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
EDA/CAD Models | 222A-03003 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer ATTEND Technology | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Fastening Type Threaded |
Connector Type Housing for Prewired RJ45 Cordset | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Note Plug Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 194,23200 Kč | 1 942,32 Kč |
| 30 | 179,72900 Kč | 5 391,87 Kč |
| 50 | 173,36360 Kč | 8 668,18 Kč |
| 100 | 165,08840 Kč | 16 508,84 Kč |
| 250 | 154,75692 Kč | 38 689,23 Kč |
| 500 | 147,37698 Kč | 73 688,49 Kč |
| 1 000 | 140,35042 Kč | 140 350,42 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |










