Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13084U1500-E

DigiKey Part Number
1849-13084U1500-E-ND
Manufacturer
Manufacturer Product Number
13084U1500-E
Description
RJ45 PATCH CORD, CAT 6, ULTRAFLE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
4.92' (1.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1484,84000 Kč484,84 Kč
Manufacturers Standard Package
Unit Price without VAT:484,84000 Kč
Unit Price with VAT:586,65640 Kč