TRG614-C6B-1.5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 687,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 603,90000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 379,43000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 900,32000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 1
Unit Price: 484,84000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 2 046
Unit Price: 163,99000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG614-C6B-1.5M

DigiKey Part Number
5073-TRG614-C6B-1.5M-ND
Manufacturer
Manufacturer Product Number
TRG614-C6B-1.5M
Description
CATEGORY 6 GIGE S/UTP PVC ETHERN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
4.92' (1.50m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ODS-5L-com15073-TRD695ODS-5-ND1 687,40000 KčParametric Equivalent
TRD695TAADSZ-BLK-5FL-com05073-TRD695TAADSZ-BLK-5F-ND603,90000 KčParametric Equivalent
TRD695TAAS-BLK-5FL-com05073-TRD695TAAS-BLK-5F-ND379,43000 KčParametric Equivalent
TRG616-C6B-1.5ML-com05073-TRG616-C6B-1.5M-ND1 900,32000 KčParametric Equivalent
13084U1500-EMETZ CONNECT USA Inc.11849-13084U1500-E-ND484,84000 KčParametric Equivalent
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 830,19000 Kč1 830,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 830,19000 Kč
Unit Price with VAT:2 214,52990 Kč