Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695TAADSZ-BLK-5F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAADSZ-BLK-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAADSZ-BLK-5F |
Description | CAT6 TAA RJ45 SF/UTP 26STR LSZH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ODS-5 | L-com | 1 | 5073-TRD695ODS-5-ND | 1 687,40000 Kč | Parametric Equivalent |
| TRD695TAAS-BLK-5F | L-com | 0 | 5073-TRD695TAAS-BLK-5F-ND | 379,43000 Kč | Parametric Equivalent |
| TRG614-C6B-1.5M | L-com | 0 | 5073-TRG614-C6B-1.5M-ND | 1 830,19000 Kč | Parametric Equivalent |
| TRG616-C6B-1.5M | L-com | 0 | 5073-TRG616-C6B-1.5M-ND | 1 900,32000 Kč | Parametric Equivalent |
| 13084U1500-E | METZ CONNECT USA Inc. | 1 | 1849-13084U1500-E-ND | 484,84000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,90000 Kč | 603,90 Kč |
| Unit Price without VAT: | 603,90000 Kč |
|---|---|
| Unit Price with VAT: | 730,71900 Kč |







