
MSPEC6P2A5010 | |
|---|---|
DigiKey Part Number | 664-MSPEC6P2A5010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC6P2A5010 |
Description | SPE IP67 CABLE ASSEMBLY, IP67 PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC6P2A5010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 1.64' (500.0mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Industrial Environments - IP67 |
Connector Type Plug to Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXPSPE4034/1M/22 | Bulgin | 199 | 708-PXPSPE4034/1M/22-ND | 25,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,56000 Kč | 512,56 Kč |
| 10 | 435,64600 Kč | 4 356,46 Kč |
| 30 | 403,15467 Kč | 12 094,64 Kč |
| 50 | 388,88720 Kč | 19 444,36 Kč |
| 100 | 370,33750 Kč | 37 033,75 Kč |
| 250 | 347,17588 Kč | 86 793,97 Kč |
| 500 | 330,62778 Kč | 165 313,89 Kč |
| Unit Price without VAT: | 512,56000 Kč |
|---|---|
| Unit Price with VAT: | 620,19760 Kč |








