Ethernet Switch IEEE 802.3, 100 Base-T PHY MII, RGMII, RMII, SPI Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9374-I/ZMX

DigiKey Part Number
150-LAN9374-I/ZMX-ND
Manufacturer
Manufacturer Product Number
LAN9374-I/ZMX
Description
8-PORT 100BASET-T1 INDUSTRIAL SW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 100 Base-T PHY MII, RGMII, RMII, SPI Interface 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
MII, RGMII, RMII, SPI
Standards
IEEE 802.3, 100 Base-T PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 105°C
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
25181,84280 Kč4 546,07 Kč
100175,59580 Kč17 559,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč