Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded
Bulgin Single-Pair Ethernet 4000 Series Connectors and Cables PIO | DigiKey
Bulgin 4000 Series Single Pair Ethernet (SPE) Connectors

PXPSPE4034/1M/22

DigiKey Part Number
708-PXPSPE4034/1M/22-ND
Manufacturer
Manufacturer Product Number
PXPSPE4034/1M/22
Description
CBL SPE 4000-FREE END 22AWG 1M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PXPSPE4034/1M/22 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling
Connector Type
Plug to Cable
Style
Industrial Environments - IP68
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,17000 Kč628,17 Kč
10533,96300 Kč5 339,63 Kč
25500,54040 Kč12 513,51 Kč
50476,65660 Kč23 832,83 Kč
100453,92410 Kč45 392,41 Kč
250425,53644 Kč106 384,11 Kč
500405,25656 Kč202 628,28 Kč
Manufacturers Standard Package
Unit Price without VAT:628,17000 Kč
Unit Price with VAT:760,08570 Kč