Ethernet Switch IEEE 802.3, 100 Base-T PHY MII, RGMII, RMII, SPI Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9371T-I/ZMX

DigiKey Part Number
150-LAN9371T-I/ZMXTR-ND - Tape & Reel (TR)
150-LAN9371T-I/ZMXCT-ND - Cut Tape (CT)
150-LAN9371T-I/ZMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN9371T-I/ZMX
Description
6-PORT 100BASET-T1 INDUSTRIAL SW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 100 Base-T PHY MII, RGMII, RMII, SPI Interface 128-TQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
MII, RGMII, RMII, SPI
Standards
IEEE 802.3, 100 Base-T PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 105°C
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,36000 Kč205,36 Kč
25202,40400 Kč5 060,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000165,35925 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:205,36000 Kč
Unit Price with VAT:248,48560 Kč