USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB1C411111DS1HR

DigiKey Part Number
664-GSB1C411111DS1HRTR-ND - Tape & Reel (TR)
664-GSB1C411111DS1HRCT-ND - Cut Tape (CT)
664-GSB1C411111DS1HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB1C411111DS1HR
Description
USB2.0, TYPE C, TOP MOUNT, CENTE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GSB1C411111DS1HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24 (16+8 Dummy)
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-030-01210-TRCNC Tech9 4861175-1003-030-01210-TRCT-ND20,58000 KčParametric Equivalent
CX90B-16P1Hirose Electric Co Ltd9926-CX90B-16P1CT-ND28,56000 KčParametric Equivalent
In-Stock: 5 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,07100 Kč170,71 Kč
2516,00880 Kč400,22 Kč
5015,24040 Kč762,02 Kč
10014,51170 Kč1 451,17 Kč
25013,60168 Kč3 400,42 Kč
50012,95198 Kč6 475,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20012,17587 Kč14 611,04 Kč
2 40011,59466 Kč27 827,18 Kč
3 60011,26782 Kč40 564,15 Kč
6 00010,86909 Kč65 214,54 Kč
8 40010,61431 Kč89 160,20 Kč
12 00010,35074 Kč124 208,88 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč