
GSB1C41110SSHR | |
|---|---|
DigiKey Part Number | 664-GSB1C41110SSHRTR-ND - Tape & Reel (TR) 664-GSB1C41110SSHRCT-ND - Cut Tape (CT) 664-GSB1C41110SSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C41110SSHR |
Description | USB2.0, TYPE C, TOP MOUNT, CENTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C41110SSHR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB1C411111DS1HR | Amphenol CS (Commercial Products) | 5 047 | 664-GSB1C411111DS1HRCT-ND | 0,71000 Kč | Parametric Equivalent |
| GSB1C4111DYHR | Amphenol CS (Commercial Products) | 11 644 | 664-GSB1C4111DYHRCT-ND | 0,71000 Kč | Parametric Equivalent |
| 1003-030-01210-TR | CNC Tech | 9 486 | 1175-1003-030-01210-TRCT-ND | 0,73000 Kč | Parametric Equivalent |
| 10171167-01111LF | Amphenol CS (FCI) | 10 135 | 609-10171167-01111LFCT-ND | 1,53000 Kč | Parametric Equivalent |
| 2171790001 | Molex | 40 992 | 900-2171790001CT-ND | 0,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,77560 Kč | 294,39 Kč |
| 50 | 11,20880 Kč | 560,44 Kč |
| 100 | 10,67330 Kč | 1 067,33 Kč |
| 250 | 10,00428 Kč | 2 501,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,21524 Kč | 7 372,19 Kč |
| 1 600 | 8,77519 Kč | 14 040,30 Kč |
| 2 400 | 8,52764 Kč | 20 466,34 Kč |
| 4 000 | 8,22581 Kč | 32 903,24 Kč |
| 5 600 | 8,03290 Kč | 44 984,24 Kč |
| 8 000 | 7,83338 Kč | 62 667,04 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











