Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862AH102T4EU | |
|---|---|
DigiKey Part Number | 664-G862AH102T4EU-ND |
Manufacturer | |
Manufacturer Product Number | G862AH102T4EU |
Description | G862 SERIES,SOCKET, 2.0MM PITCH, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862AH102T4EU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G862AH102T3EU | Amphenol CS (Commercial Products) | 0 | 664-G862AH102T3EU-ND | 5,46817 Kč | Parametric Equivalent |
| 0780451060 | Molex | 14 167 | WM13285-ND | 7,35000 Kč | Parametric Equivalent |
| 1-2316110-0 | TE Connectivity AMP Connectors | 4 748 | 17-1-2316110-0-ND | 18,27000 Kč | Parametric Equivalent |
| 10073599-010LF | Amphenol CS (FCI) | 9 402 | 609-3099-ND | 16,17000 Kč | Parametric Equivalent |
| 10118940-010LF | Amphenol CS (FCI) | 2 886 | 609-10118940-010LF-ND | 33,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,07445 Kč | 40 744,50 Kč |
| Unit Price without VAT: | 4,07445 Kč |
|---|---|
| Unit Price with VAT: | 4,93008 Kč |











