10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2316110-0

DigiKey Part Number
17-1-2316110-0-ND
Manufacturer
Manufacturer Product Number
1-2316110-0
Description
10P,2MM,REC,HSG,DR,CRIMP,LATCH,B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2316110-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 748
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,58100 Kč155,81 Kč
2514,59800 Kč364,95 Kč
5013,89640 Kč694,82 Kč
10013,23290 Kč1 323,29 Kč
25012,40308 Kč3 100,77 Kč
50011,81054 Kč5 905,27 Kč
1 00011,24674 Kč11 246,74 Kč
2 50010,54259 Kč26 356,48 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč