12402032E202A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 9 326
Unit Price: 40,53000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 4 987
Unit Price: 30,66000 Kč
Datasheet

Similar


GCT
In Stock: 33 515
Unit Price: 21,84000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
12402032E202A
12402032E202A

12402032E202A

DigiKey Part Number
664-12402032E202ATR-ND - Tape & Reel (TR)
664-12402032E202ACT-ND - Cut Tape (CT)
664-12402032E202ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12402032E202A
Description
USB3.2 GEN1, TYPE C, VERTICAL, D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12402032E202A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Insulation Color
Black
Mounting Feature
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12401951E412AAmphenol CS (Commercial Products)9 326664-12401951E412ACT-ND40,53000 KčParametric Equivalent
A-USBC-32F1-EG-KST01Assmann WSW Components4 987123-A-USBC-32F1-EG-KST01CT-ND30,66000 KčSimilar
USB4115-03-CGCT33 5152073-USB4115-03-CCT-ND21,84000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,65400 Kč196,54 Kč
2518,41960 Kč460,49 Kč
5017,53760 Kč876,88 Kč
10016,69760 Kč1 669,76 Kč
25015,65192 Kč3 912,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80014,41775 Kč11 534,20 Kč
1 60013,72941 Kč21 967,06 Kč
2 40013,34230 Kč32 021,52 Kč
4 00012,87020 Kč51 480,80 Kč
5 60012,56839 Kč70 382,98 Kč
8 00012,25632 Kč98 050,56 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč