USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12401951E412A

DigiKey Part Number
664-12401951E412ATR-ND - Tape & Reel (TR)
664-12401951E412ACT-ND - Cut Tape (CT)
664-12401951E412ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401951E412A
Description
USB3.2 GEN2, TYPE C, VERTICAL, D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401951E412A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Amphenol ICC (Commercial Products)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
20V
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Guide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,50000 Kč345,00 Kč
2532,33680 Kč808,42 Kč
5030,79140 Kč1 539,57 Kč
10029,31950 Kč2 931,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30027,13080 Kč8 139,24 Kč
60025,83593 Kč15 501,56 Kč
90025,10731 Kč22 596,58 Kč
1 50024,21881 Kč36 328,22 Kč
2 10023,65095 Kč49 667,00 Kč
3 00023,06350 Kč69 190,50 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč