165X11889XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 124
Unit Price: 174,07000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 183,37025 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 46
Unit Price: 101,84000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 108
Unit Price: 89,66000 Kč
Datasheet
25 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11889XE

DigiKey Part Number
626-1207-ND
Manufacturer
Manufacturer Product Number
165X11889XE
Description
CONN BACKSHELL 25P 90/180DEG GRY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
90°, 180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polycarbonate (PC), Glass Filled
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Gray
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X11889XAmphenol CONEC124626-2031-ND174,07000 KčParametric Equivalent
165X12919XAmphenol CONEC0165X12919X-ND183,37025 KčParametric Equivalent
1731110015Molex46WM12634-ND101,84000 KčParametric Equivalent
975T025-010R011NorComp Inc.108NOR1110-ND89,66000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50138,91860 Kč6 945,93 Kč
Unit Price without VAT:138,91860 Kč
Unit Price with VAT:168,09151 Kč