
975T025-010R011 | |
|---|---|
DigiKey Part Number | NOR1110-ND |
Manufacturer | |
Manufacturer Product Number | 975T025-010R011 |
Description | CONN BACKSHELL 25P 90/180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 975T025-010R011 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Tray | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11889X | Amphenol CONEC | 124 | 626-2031-ND | 174,07000 Kč | Parametric Equivalent |
| 1731110015 | Molex | 46 | WM12634-ND | 101,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,11800 Kč | 761,18 Kč |
| 25 | 71,34280 Kč | 1 783,57 Kč |
| 50 | 67,93700 Kč | 3 396,85 Kč |
| 100 | 64,69270 Kč | 6 469,27 Kč |
| 300 | 59,86600 Kč | 17 959,80 Kč |
| 500 | 57,74786 Kč | 28 873,93 Kč |
| 1 000 | 54,99292 Kč | 54 992,92 Kč |
| 2 500 | 51,55320 Kč | 128 883,00 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

