
165X11889X | |
|---|---|
DigiKey Part Number | 626-2031-ND |
Manufacturer | |
Manufacturer Product Number | 165X11889X |
Description | CONN BACKSHELL 25P 90/180DEG GRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polycarbonate (PC), Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,88900 Kč | 1 478,89 Kč |
| 25 | 138,62040 Kč | 3 465,51 Kč |
| 50 | 131,99760 Kč | 6 599,88 Kč |
| 100 | 125,69610 Kč | 12 569,61 Kč |
| 250 | 117,82900 Kč | 29 457,25 Kč |
| 500 | 112,20870 Kč | 56 104,35 Kč |
| 1 000 | 106,85819 Kč | 106 858,19 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |

