Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X12919X | |
|---|---|
DigiKey Part Number | 165X12919X-ND |
Manufacturer | |
Manufacturer Product Number | 165X12919X |
Description | CONN BACKSHELL 25P 90/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11889X | Amphenol CONEC | 124 | 626-2031-ND | 174,07000 Kč | Parametric Equivalent |
| 165X11889XE | Amphenol CONEC | 0 | 626-1207-ND | 138,91860 Kč | Parametric Equivalent |
| 1731110015 | Molex | 46 | WM12634-ND | 101,84000 Kč | Parametric Equivalent |
| 975T025-010R011 | NorComp Inc. | 108 | NOR1110-ND | 89,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 183,37025 Kč | 7 334,81 Kč |
| Unit Price without VAT: | 183,37025 Kč |
|---|---|
| Unit Price with VAT: | 221,87800 Kč |





