
MP-5FRJ45SLPS-007 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ45SLPS-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ45SLPS-007 |
Description | CBL ASSY MOD PL 8P-RING TERM 7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Modular Plug, 8p8c to Ring Terminals 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Modular Plug, 8p8c to Ring Terminals | |
Length | 7.00' (2.13m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,88000 Kč | 133,88 Kč |
| 10 | 113,77500 Kč | 1 137,75 Kč |
| 25 | 106,63920 Kč | 2 665,98 Kč |
| 50 | 101,54940 Kč | 5 077,47 Kč |
| 100 | 96,69950 Kč | 9 669,95 Kč |
| 250 | 90,64636 Kč | 22 661,59 Kč |
| 500 | 86,32226 Kč | 43 161,13 Kč |
| 1 000 | 82,20593 Kč | 82 205,93 Kč |
| 2 500 | 77,06523 Kč | 192 663,08 Kč |
| Unit Price without VAT: | 133,88000 Kč |
|---|---|
| Unit Price with VAT: | 161,99480 Kč |






