


MP-5FRJ12UNNS-007 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ12UNNS-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ12UNNS-007 |
Description | FLAT 6X6 RJ12 W/ TINNED ENDS, 7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 59,41600 Kč | 1 485,40 Kč |
| 50 | 56,57700 Kč | 2 828,85 Kč |
| 100 | 53,87250 Kč | 5 387,25 Kč |
| 250 | 50,49936 Kč | 12 624,84 Kč |
| 500 | 48,08878 Kč | 24 044,39 Kč |
| 1 000 | 45,79475 Kč | 45 794,75 Kč |
| 2 500 | 42,93016 Kč | 107 325,40 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |


