
HP-3-MD | |
|---|---|
DigiKey Part Number | 889-2813-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HP-3-MD |
Description | AC RCPT CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Custom Connection Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | HP-3-MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 25A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Tabs | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 Kč | 101,04 Kč |
| 10 | 85,77900 Kč | 857,79 Kč |
| 25 | 80,40240 Kč | 2 010,06 Kč |
| 50 | 76,56300 Kč | 3 828,15 Kč |
| 100 | 72,90880 Kč | 7 290,88 Kč |
| 250 | 68,34344 Kč | 17 085,86 Kč |
| 500 | 65,08196 Kč | 32 540,98 Kč |
| 1 000 | 61,97815 Kč | 61 978,15 Kč |
| 2 500 | 58,10170 Kč | 145 254,25 Kč |
| Unit Price without VAT: | 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 122,25840 Kč |










