
HP-3-F | |
|---|---|
DigiKey Part Number | 889-2811-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HP-3-F |
Description | AC PLUG CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Custom Connection Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HP-3-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 25A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Latch Lock | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,92000 Kč | 186,92 Kč |
| 10 | 158,84300 Kč | 1 588,43 Kč |
| 25 | 148,89080 Kč | 3 722,27 Kč |
| 50 | 141,78020 Kč | 7 089,01 Kč |
| 100 | 135,01260 Kč | 13 501,26 Kč |
| 250 | 126,56272 Kč | 31 640,68 Kč |
| 500 | 120,52640 Kč | 60 263,20 Kč |
| 1 000 | 114,78018 Kč | 114 780,18 Kč |
| Unit Price without VAT: | 186,92000 Kč |
|---|---|
| Unit Price with VAT: | 226,17320 Kč |










