



ADAM-4055-C | |
|---|---|
DigiKey Part Number | 2084-ADAM-4055-C-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4055-C |
Description | I/O MODULE 8 DIGITAL 8 DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4055-C Models |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer Advantech Corporation | Number of Outputs and Type 8 - Digital |
Series | Mounting Type Chassis Mount |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type Input, Output (I/O) Module | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 748,14000 Kč | 3 748,14 Kč |
| Unit Price without VAT: | 3 748,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 535,24940 Kč |





