Power Connector Receptacle, Female Socket Special - IO Audio Powerlatch Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-PRC3MPA

DigiKey Part Number
1937-1038-ND
Manufacturer
Manufacturer Product Number
IO-PRC3MPA
Description
AC RCPT IO AUDIO PWRLATCH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket Special - IO Audio Powerlatch Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
Connector Style
Special - IO Audio Powerlatch
Connector Type
Receptacle, Female Socket
Current Rating (Amps)
20A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Quick Connect
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10134,72300 Kč1 347,23 Kč
30124,65800 Kč3 739,74 Kč
50120,24720 Kč6 012,36 Kč
100114,50630 Kč11 450,63 Kč
250107,33840 Kč26 834,60 Kč
500102,21868 Kč51 109,34 Kč
1 00097,34400 Kč97 344,00 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč