3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder Cup
AC3FDZ
AC3FDZ

AC3FDZ

DigiKey Part Number
889-1797-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC3FDZ
Description
CONN PLUG FMALE XLR 3P SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
AC3FDZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Silver
Number of Positions
3
Ingress Protection
IP40
Shell Size - Insert
XLR
Features
Ground
Mounting Type
Panel Mount
Shielding
Mounting Feature
Flange
Operating Temperature
-25°C ~ 75°C
Termination
Solder Cup
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,42300 Kč884,23 Kč
2582,88320 Kč2 072,08 Kč
5078,91880 Kč3 945,94 Kč
10075,15180 Kč7 515,18 Kč
30069,54537 Kč20 863,61 Kč
50067,08442 Kč33 542,21 Kč
1 00063,88453 Kč63 884,53 Kč
2 50059,88957 Kč149 723,92 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč