3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder Cup
PD3FSC1
PD3FSC1

PD3FSC1

DigiKey Part Number
SC2854-ND
Manufacturer
Manufacturer Product Number
PD3FSC1
Description
CONN PLUG FMALE XLR 3P SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Features
Ground
Shell Size - Insert
XLR
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Insert Material
Thermoplastic
Mounting Feature
Flange
Applications
Audio
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1084,24400 Kč842,44 Kč
2578,96080 Kč1 974,02 Kč
5075,18540 Kč3 759,27 Kč
10071,59480 Kč7 159,48 Kč
30066,25430 Kč19 876,29 Kč
50063,90952 Kč31 954,76 Kč
1 00060,86102 Kč60 861,02 Kč
2 50057,05501 Kč142 637,52 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč