3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder Cup
AC3FDZB-AU
AC3FDZB-AU

AC3FDZB-AU

DigiKey Part Number
889-AC3FDZB-AU-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC3FDZB-AU
Description
CONN PLUG FMALE XLR 3POS SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
15A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
10108,70700 Kč1 087,07 Kč
25101,89920 Kč2 547,48 Kč
5097,02760 Kč4 851,38 Kč
10092,39750 Kč9 239,75 Kč
25086,61256 Kč21 653,14 Kč
50082,48014 Kč41 240,07 Kč
1 00078,54659 Kč78 546,59 Kč
2 50073,63528 Kč184 088,20 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč