



AC3MMDZB-AU | |
|---|---|
DigiKey Part Number | 889-AC3MMDZB-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC3MMDZB-AU |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | - | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 107,59400 Kč | 1 075,94 Kč |
| 25 | 100,84920 Kč | 2 521,23 Kč |
| 50 | 96,03220 Kč | 4 801,61 Kč |
| 100 | 91,44630 Kč | 9 144,63 Kč |
| 250 | 85,72224 Kč | 21 430,56 Kč |
| 500 | 81,63266 Kč | 40 816,33 Kč |
| 1 000 | 77,73943 Kč | 77 739,43 Kč |
| 2 500 | 72,87835 Kč | 182 195,88 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |








