



AC3FPZ | |
|---|---|
DigiKey Part Number | 889-AC3FPZ-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC3FPZ |
Description | CONN PLUG FMALE XLR 3P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Insert Material | - | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,33600 Kč | 933,36 Kč |
| 25 | 87,49440 Kč | 2 187,36 Kč |
| 50 | 83,31160 Kč | 4 165,58 Kč |
| 100 | 79,33460 Kč | 7 933,46 Kč |
| 300 | 73,41670 Kč | 22 025,01 Kč |
| 500 | 70,81870 Kč | 35 409,35 Kč |
| 1 000 | 67,44096 Kč | 67 440,96 Kč |
| 2 500 | 63,22355 Kč | 158 058,88 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |




