




IO-XLR3-F-JL | |
|---|---|
DigiKey Part Number | 1937-1138-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-F-JL |
Description | CONN RCPT FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-F-JL Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Contact Material Phosphor Bronze |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Fastening Type Latch Lock | Applications Audio, Lighting Control, Medical, Video |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,12100 Kč | 1 031,21 Kč |
| 30 | 95,41500 Kč | 2 862,45 Kč |
| 50 | 92,03420 Kč | 4 601,71 Kč |
| 100 | 87,63940 Kč | 8 763,94 Kč |
| 250 | 82,15256 Kč | 20 538,14 Kč |
| 500 | 78,23308 Kč | 39 116,54 Kč |
| 1 000 | 74,50153 Kč | 74 501,53 Kč |
| 2 500 | 69,84296 Kč | 174 607,40 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |






