


IO-XLR3-M-JL | |
|---|---|
DigiKey Part Number | 1937-1137-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-M-JL |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-M-JL Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Contact Material Phosphor Bronze |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Fastening Type Latch Lock | Applications Audio, Lighting Control, Medical, Video |
Orientation Keyed | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,67700 Kč | 676,77 Kč |
| 30 | 62,63000 Kč | 1 878,90 Kč |
| 50 | 60,40700 Kč | 3 020,35 Kč |
| 100 | 57,52190 Kč | 5 752,19 Kč |
| 250 | 53,92036 Kč | 13 480,09 Kč |
| 500 | 51,34682 Kč | 25 673,41 Kč |
| 1 000 | 48,89741 Kč | 48 897,41 Kč |
| 2 500 | 45,83880 Kč | 114 597,00 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |


